
The SN74ALS679NSRE4 is a 12-bit specialty logic IC from Texas Instruments, packaged in a surface mount SO package. It can handle a maximum supply voltage of 5.5V and a maximum supply current of 28mA. The device operates within a temperature range of -55°C to 70°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74ALS679NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
