
8-bit identity comparator with totem-pole inverting output. Features a 22ns propagation delay and 20ns turn-on delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 24mA low-level output current and -2.6mA high-level output current. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74ALS688DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS688DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
