
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features two independent D-type flip-flops, each with non-inverting outputs. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers a maximum frequency of 34MHz. This surface-mount component is housed in a 14-SOIC package and provides TTL output with 8mA low-level output current. Suitable for operation between 0°C and 70°C, it boasts an 18ns propagation delay and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS74AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS74AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 34MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74ALS74A |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS74AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
