Dual D-type flip-flops with clear and preset functionality, featuring positive edge clock triggering. This integrated circuit offers a maximum operating frequency of 34MHz and a propagation delay of 18ns. Designed for surface mounting in a 14-SOIC package, it operates from a 4.5V to 5.5V supply voltage with a typical 5V requirement. Output capabilities include 8mA low-level output current and -400uA high-level output current, with TTL output type. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS74ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS74ADRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS74ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
