
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 circuits, each with 1 bit, offering 4 input lines and 2 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 34MHz. Surface mountable in a 14-SO package, this RoHS compliant component has a propagation delay of 18ns and a turn-on delay time of 5ns. Suitable for operation between 0°C and 70°C, with a low-level output current of 8mA.
Sign in to ask questions about the Texas Instruments SN74ALS74ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS74ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 5ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS74ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
