Octal buffers/drivers featuring open-collector outputs, designed for surface mounting in a 20-SOIC package. This logic IC offers 8 channels with 8 inputs and 8 outputs, functioning as an inverting buffer. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a low-level output current of 24mA with a high-level output current of -100µA. The component has a propagation delay of 15ns and a turn-on delay time of 16ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS760DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS760DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS760DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.