Octal buffers/drivers featuring open-collector outputs, designed for surface mount applications in a 20-SOIC package. This logic IC offers 8 channels with 8 input and 8 output lines, functioning as an inverting buffer. It operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and delivers a low-level output current of 24mA with a high-level output current of -100uA. The component boasts a propagation delay of 15ns and is RoHS compliant, operating within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS760DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS760DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS760DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.