Octal buffer/driver featuring open-collector outputs, designed for surface mounting in a 20-SOIC package. This logic IC offers 8 channels with 8 input and 8 output lines, functioning as an inverting buffer. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a low-level output current of 24mA with a high-level output current of -100uA. The device operates within a temperature range of 0°C to 70°C, with a typical propagation delay of 15ns.
Texas Instruments SN74ALS760DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.