Bipolar buffer with open-collector outputs, featuring 8 channels and 6 bits per element. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. It offers a low-level output current of 24mA and a high-level output current of -100µA. The buffer supports through-hole mounting in a 20-pin PDIP package, with a propagation delay of 15ns and a turn-on delay time of 16ns. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS760N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS760N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS760N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.