
Dual 4-bit buffer/line driver IC featuring true outputs. This through-hole component operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 8 channels with 4 bits per element, supporting a low-level output current of 24mA and a high-level output current of -100uA. The device has a propagation delay of 15ns and a turn-on delay time of 16ns, with a maximum operating temperature of 70°C. Packaged in a 20-pin PDIP, this RoHS compliant component is designed for bipolar technology.
Sign in to ask questions about the Texas Instruments SN74ALS760NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS760NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS760NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.