
The SN74ALS804ADWRE4 is a 6-channel NAND gate IC from Texas Instruments, operating within a supply voltage range of 4.5 to 5.5V and a temperature range of 0 to 70°C. It features a propagation delay of 8ns and an output current of 24mA. The device is packaged in a RoHS compliant, plastic SO-20 package and is available in quantities of 2000 per reel. It is suitable for surface mount applications and is lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS804ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS804ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS804ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
