The SN74ALS804ADWRG4 is a 6-channel NAND gate IC from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and can source up to 24mA of current. This device is packaged in a surface mount SOIC package and is RoHS compliant. It can withstand operating temperatures between 0°C and 70°C.
Texas Instruments SN74ALS804ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.