
Hex 2-Input NAND Gate IC, featuring 6 independent NAND gates, each with 2 inputs. This through-hole component operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 15mA and a high-level output current of -15mA, with a maximum output current of 24mA. The device boasts a propagation delay of 8ns and is housed in a 20-PDIP package with dimensions of 26.92mm length, 6.6mm width, and 4.57mm height. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS804AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS804AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 8ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS804AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
