The SN74ALS805ADW is a 6-channel NOR gate IC from Texas Instruments, packaged in a SOIC surface mount package. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This device features a propagation delay of 8ns and is RoHS compliant. The SN74ALS805ADW is part of the 74ALS series and is available in a package quantity of 125, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments SN74ALS805ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS805ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS805ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
