The SN74ALS805ADWRG4 is a 6-channel NOR gate IC from Texas Instruments, featuring a maximum supply voltage of 5.5V and an output current of 24mA. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. It has a propagation delay of 8ns and is available in a tape and reel packaging with 2000 units per package.
Texas Instruments SN74ALS805ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
