Hex 2-Input OR Drivers, featuring 6 independent OR gates, each with 2 inputs and 1 output. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 24mA and a low-level output current of 15mA. The SOIC package provides a propagation delay of 9ns, with an operating temperature range from 0°C to 70°C. This RoHS compliant, lead-containing component utilizes BIPOLAR technology.
Texas Instruments SN74ALS832ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting, OR GATE |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.