The SN74ALS832ADWRG4 is a 6-channel OR gate logic IC with 6 inputs and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and features a propagation delay of 9ns. This device is packaged in a SOIC-16 package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments SN74ALS832ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
