10-bit bus-interface D-type latch with 3-state outputs, featuring a 1MHz frequency and 13ns propagation delay. This surface-mount SOIC package offers 24mA low-level output current and -2.6mA high-level output current. Operating from a 4.5V to 5.5V supply, it provides 10 non-inverting input and output lines. RoHS compliant and designed for a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS841DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS841DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 62mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS841DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.