10-bit bus-interface D-type latches with 3-state outputs, featuring a single independent circuit. This surface-mount logic IC operates with a supply voltage of 5V (4.5V to 5.5V) and offers a low-level output current of 32mA and high-level output current of -2.6mA. With a propagation delay of 13ns and turn-on delay time of 7ns, it supports non-inverting logic and is packaged in a 24-SOIC case. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74ALS841DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 62mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.