The SN74ALS841DWRG4 is a 10-bit D-Type latch IC with a single circuit, capable of operating at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It features a non-inverting polarity and a propagation delay of 13ns. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can handle a high level output current of 24mA and a low level output current of 32mA, with a supply current of 62mA.
Texas Instruments SN74ALS841DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 62mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.
