
10-bit bus-interface D-type latches with 3-state outputs, featuring a through-hole mount PDIP package. This non-inverting logic IC offers 10 input and 10 output lines, with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 24mA low-level output current and -2.6mA high-level output current. The device boasts a propagation delay of 13ns and a turn-on delay time of 7ns, with a quiescent current of 38mA.
Sign in to ask questions about the Texas Instruments SN74ALS841NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS841NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 62mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS841NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
