
9-bit bus-interface D-type latches with 3-state outputs, featuring a 5V operating supply voltage and a 4.5V to 5.5V supply voltage range. This surface-mount integrated circuit offers 32mA low-level output current and -2.6mA high-level output current, with a 24mA overall output current. Designed with BIPOLAR technology, it provides 18ns propagation delay and 5ns turn-on delay time. The non-inverting logic function and 3-state output type are suitable for buffer and line driver applications.
Sign in to ask questions about the Texas Instruments SN74ALS843DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS843DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 67mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS843DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.