9-bit bus-interface D-type latches with 3-state outputs, featuring a single independent circuit. This surface mount SOIC package offers a 4.5V to 5.5V supply voltage range and operates from 0°C to 70°C. It provides 24mA high-level output current and 32mA low-level output current, with a propagation delay of 18ns. The non-inverting logic function and 3-state output type are ideal for various logic applications.
Texas Instruments SN74ALS843DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 67mA |
| Turn-On Delay Time | 5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.