
9-bit bus-interface D-type latches with 3-state outputs, featuring a 26ns propagation delay and 5ns turn-on delay. This through-hole mounted component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports 24mA low-level output current and -2.6mA high-level output current. Designed with BIPOLAR technology, it offers non-inverting logic and is RoHS compliant, packaged in a 24-PDIP for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS843NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS843NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 67mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS843NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
