9-Bit Bus-Interface D-Type Latches with 3-State Outputs, featuring a 5V operating supply voltage and a 4.5V to 5.5V range. This through-hole mounted integrated circuit offers 9 input and 9 output lines, with a non-inverting logic function and 3-state output type. It operates within a temperature range of 0°C to 70°C, providing a propagation delay of 18ns and a turn-on delay time of 5ns. The device supports a low-level output current of 32mA and a high-level output current of -2.6mA.
Texas Instruments SN74ALS843NTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 67mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.