
The SN74ALS857DWRG4 is a single multiplexer with 12 input lines and 6 output lines. It operates over a supply voltage range of 4.5V to 5.5V and can source up to 24mA of current at high level output. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C. The propagation delay is 25ns.
Sign in to ask questions about the Texas Instruments SN74ALS857DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS857DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 12 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS857DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
