8-bit bidirectional binary counter, synchronous, positive edge triggered, with asynchronous reset. Features BIPOLAR technology, 35MHz frequency, and 26ns propagation delay. Operates with a 5V supply voltage (4.5V to 5.5V range) and a temperature range of 0°C to 70°C. Packaged in a 24-pin SOIC surface mount configuration.
Texas Instruments SN74ALS867ADWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.