8-Bit Bidirectional Binary Counter, designed with positive edge triggering and asynchronous reset. This synchronous counter operates at frequencies up to 35MHz, featuring a propagation delay of 16ns and a turn-on delay time of 26ns. It supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of 0°C to 70°C. Packaged in a 24-pin SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS867ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS867ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
