
Synchronous 8-bit up/down binary counter, featuring positive edge clock triggering and a bidirectional counting direction. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports frequencies up to 35MHz with a propagation delay of 16ns. This surface mountable component is housed in a 24-SOIC package, suitable for operation between 0°C and 70°C. It offers synchronous reset functionality and is RoHS compliant.
Texas Instruments SN74ALS869DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS869DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
