The SN74ALS86DG4 is a 4-channel XOR/OR gate IC with 2 inputs and 1 output. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device is RoHS compliant and features a surface mount package in a SOIC format. It has a propagation delay of 17ns and can handle output currents of up to 8mA.
Sign in to ask questions about the Texas Instruments SN74ALS86DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS86DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.