The SN74ALS86NE4 is a 4-bit XOR gate with a PDIP package and a temperature range of 0°C to 70°C. It operates on a supply voltage of 4.5V to 5.5V and has a propagation delay of 17ns. The device has a high level output current of -20mA and a low level output current of 2mA. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments SN74ALS86NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS86NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | SN74ALS86 |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
