Quad 2-input XOR gate IC, featuring 4 independent XOR gates with 2 inputs each. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a low-level output current of 2mA and a high-level output current of -20mA. Surface mountable in a 14-pin SOP package, with a propagation delay of 17ns. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS86NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS86NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS86NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.