Quad 2-input XOR gate IC, featuring 4 independent XOR gates with 2 inputs each. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 17ns propagation delay. Surface mountable in a 14-pin SOP package, it supports 2mA low-level output current and -20mA high-level output current. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALS86NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.