The SN74ALS870DWE4 is a 4-bit dual-synchronous shift register from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is compatible with RoHS standards. The device features a propagation delay of 26ns and can handle supply voltages between 4.5V and 5.5V. It is available in a surface mount SOIC package, packaged in quantities of 50 in rail/Tube packaging.
Texas Instruments SN74ALS870DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.
