
Dual 16-by-4 register file, a semiconductor integrated circuit, features 8 bits total with 4 bits per element across 2 elements. This through-hole mounted, PDIP packaged component operates with a positive clock edge trigger and non-inverting polarity. It offers 3-state outputs with a low-level output current of 24mA and a high-level output current of -2.6mA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it functions within a temperature range of 0°C to 70°C. Propagation delay is 26ns.
Sign in to ask questions about the Texas Instruments SN74ALS870NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS870NT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS870NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
