
Dual 4-bit D-type latches with 3-state outputs, featuring 2 independent circuits for 8-bit data storage. This surface-mount logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 24mA and a high-level output current of -2.6mA. The component boasts a propagation delay of 22ns and a turn-on delay time of 8ns, functioning within a 0°C to 70°C temperature range. Packaged in a 24-SOIC format on tape and reel, this RoHS compliant device utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74ALS873BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS873BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 29mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS873BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
