Dual 4-bit D-type latches with 3-state outputs, featuring 8 input and 8 output lines. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 14ns. Designed for surface mounting in a 24-SOIC package, it supports a temperature range of 0°C to 70°C. The component provides independent circuits for versatile application and is supplied on tape and reel.
Texas Instruments SN74ALS873BDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 29mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.