Dual 4-bit D-type latches with 3-state outputs, featuring 8 independent input and output lines. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a low-level output current of 24mA. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 22ns and a turn-on delay time of 8ns. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS873BNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS873BNT technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 29mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS873BNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
