Dual 4-bit D-type latches with 3-state outputs, featuring 8 input and 8 output lines. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum operating temperature of 70°C. It offers a low-level output current of 32mA and a high-level output current of -2.6mA, with a typical output current of 24mA. The device utilizes BIPOLAR technology and is packaged in a 24-PDIP for through-hole mounting. Propagation delay is 14ns, and turn-on delay time is 8ns.
Texas Instruments SN74ALS873BNTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 29mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.