
Dual 4-bit inverting D-type flip-flop buffer/line driver, featuring positive edge clock triggering and a maximum operating frequency of 30MHz. Offers 24mA output current for both high and low levels, with a propagation delay of 14ns and turn-on delay of 4ns. Operates within a 4.5V to 5.5V supply voltage range, from 0°C to 70°C. Surface mountable in a 24-pin SOIC package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS876ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS876ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS876ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
