Dual 4-bit inverted output buffer/line driver featuring D-type flip-flop logic. Operates with a positive edge clock trigger and offers a maximum frequency of 30MHz. Delivers 24mA high and low level output current. Features a 14ns propagation delay and 4ns turn-on delay. Supplied in a 24-pin SOIC surface mount package, with a voltage range of 4.5V to 5.5V and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS876ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS876ADWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS876ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.