Octal D-Type Transparent Read-Back Latches featuring 8 independent D-type latch circuits. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 3-STATE outputs with a low level output current of 32mA and high level output current of -2.6mA. With a propagation delay of 24ns and turn-on delay time of 6ns, it is designed for 0 to 70°C operation. The 20-SOIC package is RoHS compliant and utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74ALS990DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS990DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 70mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS990DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.