9-bit D-type transparent read-back latches with 3-state outputs. Features non-inverting logic function, 3-state output type, and a single independent circuit. Operates with a supply voltage of 5V (4.5V to 5.5V) and offers low-level output current of 32mA and high-level output current of -2.6mA. Packaged in a 24-PDIP for through-hole mounting, with a propagation delay of 16ns and turn-on delay time of 6ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74ALS992NTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 80mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS992NTE4 to view detailed technical specifications.
No datasheet is available for this part.