10-bit D-type transparent read-back latches, featuring 3-state outputs and non-inverting polarity. This surface-mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 32mA and a high-level output current of -2.6mA, with a maximum output current of 24mA. The component has a propagation delay of 18ns and a turn-on delay time of 6ns. Packaged in a 24-SOIC, this RoHS compliant device operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS994DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 82mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.