The SN74ALS996-1DWE4 is an 8-bit D-type latch from Texas Instruments, featuring a non-inverting logic function and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. This device is RoHS compliant and has a propagation delay of 28ns.
Texas Instruments SN74ALS996-1DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 48mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 85mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.