
Octal D-type transparent latch IC featuring 8 independent D-type latches, each with 8 input and 8 output lines. This through-hole component offers 3-state, non-inverting outputs with a low-level output current of 48mA and a high-level output current of -2.6mA. Operating at a nominal 5V supply voltage (4.5V to 5.5V range), it exhibits a propagation delay of 30ns and a turn-on delay time of 5ns. The device is RoHS compliant and packaged in a 24-pin PDIP.
Sign in to ask questions about the Texas Instruments SN74ALS996-1NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS996-1NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 85mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS996-1NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.