8-bit configurable output driver, D-type latch logic function. Features 3-state output with 32mA low-level output current and -2.6mA high-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 24-pin SOIC package, measuring 15.4mm length, 7.52mm width, and 2.35mm height. This bipolar technology component offers an 85mA supply current and a 28ns propagation delay.
Texas Instruments SN74ALS996DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 85mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
No datasheet is available for this part.