Octal D-type edge-triggered read-back latches, featuring 8 independent circuits, offer 3-state outputs and non-inverting polarity. Designed for surface mounting in a SOIC package, these bipolar logic ICs operate with a 5V supply voltage (4.5V to 5.5V range) and support a high level output current of -2.6mA and a low level output current of 32mA. With a propagation delay of 28ns and a turn-on delay time of 5ns, the component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS996DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS996DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 85mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS996DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.