Quad 2-input NAND gate IC featuring CMOS technology from the 74ALVC series. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3ns. Provides 24mA output current at both high and low levels, with a quiescent current of 10uA. Packaged in a 14-pin TFSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALVC00DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.