The SN74ALVC00IDRG4Q1 is a 4-input NAND gate IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum of 1.65V. The device features a propagation delay of 3ns and a quiescent current of 10uA. It is available in a surface-mount SOIC package and is compliant with RoHS regulations.
Texas Instruments SN74ALVC00IDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
No datasheet is available for this part.
